
RF coaxial connector, straight orientation, male gender, featuring a 50 Ohm impedance and operating frequency range of 0 to 22 GHz. Constructed with a stainless steel body and passivated plating, it utilizes a copper center contact with gold plating for optimal conductivity. This panel mount connector offers a maximum operating temperature of 125°C and a voltage rating of 335V, with a durable design supporting 5000 mating cycles.
TE Connectivity 1059572-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 9.6mm |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Blindmate |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Compliant |
No datasheet is available for this part.