
Right angle, through-hole mounted RF coaxial connector featuring a male contact gender and a snap coupling type. This blindmate connector operates from 0 to 22 GHz with a 50 Ohm impedance and a maximum frequency of 22 GHz. It boasts gold-plated copper contacts and a stainless steel body with gold plating, offering 5000 mating cycles and a voltage rating of 335V. The dielectric is PTFE, and the component is RoHS compliant and lead-free.
TE Connectivity 1059691-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Body/Shell Style | RECEPTACLE |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Coupling Type | Snap |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Frequency | 22GHz |
| Gender | Male |
| Housing Color | Gold |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15mm |
| Manufacturer Series | 1059691 |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 257°C |
| MIL Conformance | No |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 22 GHz |
| Option | General Purpose |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount | No |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Tail Length | 3.94mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059691-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
