Conn OSP-SSMA Adapter PL/PL ST Panel Mount Gold
TE Connectivity 1059709-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Mount | Free Hanging, Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059709-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.