Conn SMA-OSP Adapter PL/PL 0Hz to 18GHz 50Ohm ST Panel Mount Gold
TE Connectivity 1059726-1 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Material | Stainless Steel |
| Mount | Bulkhead |
| Operating Frequency | 0 to 18 Hz to GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1059726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.