
Subminiature RF coaxial connector, male, straight orientation, designed for cable-to-panel connection. Features a 50 Ohm impedance and operates up to 28 GHz. Constructed with a stainless steel body and gold plating on body and contacts, utilizing a TFE dielectric. Rated for 5000 mating cycles and a voltage of 335V, with an operating temperature range of -65°C to 125°C. Termination is solder, and it mounts to a panel.
TE Connectivity 1059857-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 28GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Mating Cycles | 5000 |
| Max Frequency | 28GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 28 GHz |
| Orientation | Straight |
| Outside Diameter | 5.334mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSSP, Subminiature |
| Termination | Solder |
| Voltage Rating | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
