
Subminiature modular RF coaxial connector, straight orientation, male gender, featuring a 50 Ohm impedance and operating frequency range of 0 to 28 GHz. Constructed with a stainless steel body and gold plating on both body and center contacts, it utilizes copper contacts with gold plating and a TFE dielectric. This through-hole mount connector supports 5000 mating cycles, operates between -65°C and 125°C, and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1059919-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1059919-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.4mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 28 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059919-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.