Crimp-style connector pins designed for 14-18AWG wire, featuring a copper alloy contact material with nickel plating. These pins accommodate an insulation diameter of 0.15 inches and are suitable for cable mounting. The component is lead-free and RoHS compliant, supplied in a tape and reel package containing 4000 units.
TE Connectivity 1060-14-0122 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Insulation Diameter | 0.15inch |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060-14-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.