Assembly tool for size 16 contacts, featuring nickel contact material and plating. Designed for 14-18AWG wire gauges, this component offers a 13A current rating and operates within a temperature range of -55°C to 125°C. It supports crimp termination and is supplied in tape and reel packaging with a package quantity of 4000. This RoHS compliant product is lead-free and has an insulation diameter of 0.14 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1060-16-0122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Current Rating | 13A |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060-16-0122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
