
TE Connectivity 1060-16-0122-PS technical specifications.
| Gender | Male |
| Mount | Termination |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1060-16-0122-PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
