Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1060-20-0244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1060-20-0244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.