
55-position, 6-column, 5-row right-angle male header with 2mm pitch and 2mm row spacing. Features bronze contacts with 0.76um gold plating, rated for 1.5A current and 500V voltage. Operates within a -55°C to 125°C temperature range. Through-hole, edge, and board mountable with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 106012-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 106012-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 26.8mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.8mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 106012-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
