
Right-angle, 2mm pitch board-to-board header with 125 contacts across 5 rows and 25 columns. Features bronze contacts with 0.76um gold plating, a UL94 V-0 flammability rating, and a grey housing. Operates within a -55°C to 125°C temperature range, with through-hole and edge mounting capabilities. Termination is press-fit, and the component is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 106014-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 106014-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
