
Right-angle, male RF coaxial connector for cable mounting. Features a 50-ohm impedance and operates from 0Hz to 10GHz with a maximum frequency of 10GHz. Constructed with a brass body plated in gold, and a copper center contact also plated in gold. Dielectric material is PTFE, ensuring reliable performance up to 500 mating cycles. Rated for 335V and a temperature range of -65°C to 85°C, with a maximum insertion loss of 0.5dB.
TE Connectivity 1060183-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060183-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
