Multi-Conductor Cables 77 Ohm 24 AWG PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Silver |
| Dielectric Material | ETFE |
| ELV | Compliant |
| Impedance | 77R |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Not CompliantNo |