
Conn SMC 0Hz to 10GHz 50Ohm Crimp ST Cable Mount PL Gold Over Copper Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1060220-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1060220-1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060220-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.