
SMC RF coaxial connector, male gender, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 10GHz. This right-angle, through-hole mount connector utilizes brass body and contact materials, both plated with gold for enhanced conductivity and durability. The PTFE dielectric ensures reliable performance up to a maximum frequency of 10GHz and a voltage rating of 335V. Designed for solder termination, it offers 500 mating cycles and is RoHS and ELV compliant, with an operating temperature range of -65°C to 85°C.
TE Connectivity 1060259-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060259-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
