Straight, male-to-female RF coaxial adapter with 50 Ohm impedance, operating from 0Hz to 4GHz. Features stainless steel body, gold-plated copper contacts, and PTFE dielectric. Designed for free-hanging mounting with a maximum operating temperature of 125°C and a minimum of -65°C. This connector is RoHS compliant.
TE Connectivity 1060272-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 19.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060272-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
