Sign in to ask questions about the TE Connectivity 10603-8-0-F871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10603-8-0-F871 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Mount | Wire |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 10603-8-0-F871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.