
Female SMB RF coaxial connector for straight cable-to-panel mounting. Features 50 Ohm impedance, 4GHz maximum frequency, and gold-plated brass body and copper contacts. Operates within a -65°C to 165°C temperature range, with 500 mating cycles and a 335V voltage rating. Solder termination and TFE dielectric ensure reliable signal transmission.
TE Connectivity 1060442-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Package Quantity | 1 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060442-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
