SMB RF coaxial connector, straight orientation, male gender, designed for cable-to-panel applications. Features a 50 Ohm impedance and a maximum operating frequency of 4GHz. Constructed with a stainless steel body and gold plating on both body and center contacts, utilizing a copper alloy for contact material. Offers a solder termination type and a panel, through-hole mounting style. Rated for 500 mating cycles and a voltage rating of 335V, with a maximum operating temperature of 165°C.
TE Connectivity 1060445-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.