Controlled Electrical Cables, Ir-Etfe Jacket, 77 Ohm, Tc Braid Shield
Sign in to ask questions about the TE Connectivity 10605-22-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10605-22-9 technical specifications.
| ELV | Compliant |
| Impedance | 77R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 10605-22-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.