Conn SMA-SMB Adapter 0Hz to 4GHz 50Ohm ST PL/RCP Gold
TE Connectivity 1060500-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.03dB |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.