
Shielded modular jack, right-angle orientation, featuring 8 positions and 8 loaded contacts. This female connector utilizes bronze contacts with a 1.5A current rating and 150V voltage rating. Constructed from polyester with a black housing, it offers a 2.54mm pitch and solder termination, operating within a -40°C to 70°C temperature range. UL94 V-0 flammability rating and RoHS compliance are confirmed.
TE Connectivity 106066-2 technical specifications.
| Contact Material | Bronze |
| Current Rating | 1.5A |
| Depth | 19.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Material | Polyester |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 1140 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.126inch |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106066-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
