
Male MCX RF coaxial connector for cable mounting, featuring a right-angle orientation and 50-ohm impedance. This connector operates from 0 Hz to 6 GHz with a maximum insertion loss of 0.1 dB. Constructed with a brass body and center contact, both plated in gold, and a TFE dielectric, it supports 500 mating cycles and a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
TE Connectivity 1060787-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Not Applicable |
| Length | 7.92mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060787-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
