
This nickel plated male cable mount connector is compliant with ELV and RoHS regulations. It features a straight orientation and crimp termination. The connector is not applicable for lead-free requirements and is not designed for radiation hardening. It is available in bulk packaging with 1000 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1060811-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060811-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
