
RF coaxial connector, male, straight orientation, designed for crimp termination. Features a 50 Ohm impedance, operating from 0Hz to 6GHz with a maximum frequency of 6GHz. Constructed with a brass body plated in nickel, and copper contacts plated in gold. Dielectric material is TFE, with a voltage rating of 335V and a maximum operating temperature of 165°C. This connector offers 500 mating cycles and a low insertion loss of 0.1dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1060883-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060883-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
