
MCX series RF coaxial connector, male gender, straight orientation, designed for SMD/SMT mounting. Features 50 Ohm impedance, 6 GHz maximum operating frequency, and 0.1dB insertion loss. Constructed with a brass body plated in nickel, copper contacts with gold plating, and a TFE dielectric. Rated for 500 mating cycles, 335V, and operates between -65°C and 165°C.
TE Connectivity 1060960-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 8.69mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060960-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
