
Straight male RF coaxial connector with a 50 Ohm impedance, designed for through-hole and bulkhead mounting. Features a brass body with nickel plating and a gold-plated copper center contact, offering a maximum operating frequency of 4 GHz and 500 mating cycles. The TFE dielectric ensures reliable performance across a temperature range of -65°C to 165°C, with a voltage rating of 335V and 0.1dB insertion loss. This connector is RoHS compliant and terminates via solder.
TE Connectivity 1061015-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | TFE |
| Frequency | 4GHz |
| Gender | Male |
| Height | 6mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 0.382inch |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Bulkhead |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 3.78mm |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 3.94mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1061015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
