
Right-angle RF coaxial PCB jack with a 50 Ohm impedance, operating from 0 to 6 GHz. Features brass body with gold plating, copper contact material with gold plating, and PTFE dielectric. Designed for through-hole mounting with a solder termination, this receptacle offers 500 mating cycles and a voltage rating of 335V. Its compact dimensions include a 9.5mm depth and 9.93mm length, with a maximum operating temperature of 165°C.
TE Connectivity 1061022-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Receptacle |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 9.93mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 0.155inch |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1061022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
