
This 25-position grid array connector features a 5x5 grid configuration with a 2mm pitch. It is designed for through hole mounting and has a grey housing color. The connector is compliant with UL94 V-0 flammability rating and RoHS regulations. It is packaged in a rail/tube format with 10 connectors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 106138-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 106138-2 technical specifications.
| Color | Grey |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106138-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
