RF coaxial connector, right-angle, through-hole mount, designed for 0 to 40 GHz operation with 50 Ohm impedance. Features gold-plated copper contacts and a copper/stainless steel body with gold plating, ensuring reliable signal integrity. Rated for 100 mating cycles and a voltage of 335V, with a wide operating temperature range of -65°C to 165°C. Dielectric is TFE, and termination is solder.
TE Connectivity 1061692-1 technical specifications.
| Body Material | Copper, Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.1mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Stainless Steel |
| Length | 3mm |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1061692-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
