Crimp-style socket for wire sizes 14-18AWG, featuring a copper alloy contact with nickel plating. Designed for insulation diameters up to 0.14 inches, this component is lead-free and RoHS compliant. Supplied in tape and reel packaging, it is suitable for assembly applications and comes in a package quantity of 4000.
TE Connectivity 1062-16-0122 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1062-16-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
