
Contact SKT 20 Size Crimp ST Cable Mount 16-22AWG T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1062-20-0122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.12 |
| Product Depth (mm) | 4.4 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 7.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1062-20-0122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.