
Coaxial cable assembly featuring female-to-female OSMT connectors with gold-plated copper contacts. This 0.1-meter assembly utilizes 30AWG steel and copper conductors with a polypropylene dielectric and PVC insulation, operating at 50 Ohm impedance up to 6GHz. The shielded design, with a 1.91mm cable diameter, offers a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1064303-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064303-1 technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 1.91mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064303-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.