
Shielded coaxial cable assembly featuring female-to-female connectivity, a 50 Ohm impedance, and a 6GHz maximum frequency. Constructed with gold-plated copper contacts and a copper/steel conductor, this 12-inch assembly utilizes a polypropylene dielectric and PVC insulation. Operating within a -40°C to 105°C temperature range, the cable diameter is 1.91mm. This RoHS and ELV compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1064315-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064315-1 technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 12inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 1.91mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064315-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
