
Coaxial cable assembly featuring a 12-inch length and 30AWG conductor size. This shielded assembly utilizes gold-plated copper contacts and a polypropylene dielectric for optimal signal integrity up to 6GHz. Constructed with a copper and steel conductor, it offers a 50-ohm impedance and a blue PVC insulation. Operating within a temperature range of -40°C to 105°C, this RoHS and ELV compliant assembly is designed for coaxial and RF applications.
Sign in to ask questions about the TE Connectivity 1064338-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064338-1 technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | Cable |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Impedance | 50R |
| Insulation Material | PVC |
| Length | 12inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 1.91mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064338-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.