
This SMA coaxial connector features gold-plated copper contacts and a polypropylene dielectric, designed for 50 Ohm impedance and operation up to 6GHz. It offers a shielded connection with a PVC insulated blue housing, accommodating coaxial cable with a 1.91mm diameter and 30AWG gauge. Rated for 250V AC/DC, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TE Connectivity 1064391-1 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Male |
| Impedance | 50R |
| Insulation Material | PVC |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 1.91mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064391-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
