
Coaxial cable assembly featuring OSMT to OSMT connectors, designed for 50 Ohm impedance and operating up to 6GHz. This 0.2m assembly utilizes 30AWG coaxial cable with a 1.91mm diameter, constructed with a copper and steel conductor, polypropylene dielectric, and FEP insulation. Both connectors offer gold-plated copper contacts and a gold-plated body, ensuring reliable signal transmission. The assembly is shielded, rated for 250V AC, and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the TE Connectivity 1064465-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064465-1 technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 1.91mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064465-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
