
Female to Female coaxial connector featuring a 50 Ohm characteristic impedance and a 6GHz maximum frequency. Constructed with gold-plated copper contacts and a copper/steel conductor, this shielded component utilizes a polypropylene dielectric and FEP insulation. Operating within a temperature range of -40°C to 125°C, it supports up to 250V AC/DC and is designed for cable mounting.
Sign in to ask questions about the TE Connectivity 1064530-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064530-1 technical specifications.
| Body Plating | Gold |
| Characteristic Impedance | 50R |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064530-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
