
Coaxial cable assembly featuring 50 Ohm impedance and 30AWG gauge, constructed with a copper and steel conductor and polypropylene dielectric. This shielded assembly offers a 6GHz maximum frequency, gold-plated contacts, and a blue FEP insulated jacket. Operating temperature range is -40°C to 125°C, with a maximum AC voltage rating of 250V. The assembly is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1064535-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064535-1 technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | Cable |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 3.94inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064535-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
