
Coaxial cable assembly featuring a 50 Ohm characteristic impedance and a 6GHz maximum frequency. This shielded assembly utilizes gold-plated copper contacts and a polypropylene dielectric, with FEP insulation and jacket. The 200mm cable assembly is designed for cable mounting and operates within a temperature range of -40°C to 125°C, with a voltage rating of 250V AC/DC.
Sign in to ask questions about the TE Connectivity 1064538-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064538-1 technical specifications.
| Body Plating | Gold |
| Characteristic Impedance | 50R |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | Cable |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender Type A | Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 200mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064538-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
