
Shielded RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and a maximum operating frequency of 6GHz. Constructed with copper and steel conductors, gold-plated copper contacts, and PTFE dielectric material. This component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1064542-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064542-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | Cable |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 20.1inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064542-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
