
Coaxial cable assembly featuring female-to-female SMA connectors. This 0.1-meter assembly utilizes 30AWG shielded coaxial wire with a 0.052-inch diameter. Conductors are copper and steel, with gold-plated copper contacts and a polypropylene dielectric. Operating frequency up to 6GHz, impedance is 50 Ohms, and insulation is FEP. Maximum operating temperature is 125°C.
Sign in to ask questions about the TE Connectivity 1064544-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064544-1 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type A | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 3.94inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064544-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
