Coaxial cable assembly featuring SMA female connectors on both ends. This 0.2-meter assembly utilizes 30AWG shielded coaxial wire with a copper and steel conductor, FEP insulation, and a PTFE dielectric. Operating at 50 Ohm impedance, it supports frequencies up to 6GHz and is rated for temperatures from -40°C to 125°C. Gold-plated copper contacts ensure reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1064553-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064553-1 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064553-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.