
Coaxial cable assembly featuring SMA plug to SMA female connectors, designed for 50 Ohm impedance and operating up to 6GHz. This shielded assembly utilizes copper and steel conductors with gold-plated copper contacts and PTFE dielectric. The 12-inch blue cable is constructed with FEP insulation and is RoHS and ELV compliant, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the TE Connectivity 1064560-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1064560-1 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | SMA, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 12inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064560-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
