
2-position, 1-row wire-to-wire connector featuring male pin contacts and a PBT body. This straight, polarized rectangular connector is designed for signal applications with a 5mm pitch and accepts 4AWG wire. It offers a free-hanging mount and a black housing color.
TE Connectivity 106462-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.677inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1020 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 36.5mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 106462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
