
2-position, straight, wire-to-wire connector housing for cable mounting. Features female socket contacts made of bronze with a 9A current rating and 600V AC voltage rating. Constructed from natural colored nylon with a UL94 V-2 flammability rating, operating between -67°C and 221°C. This RoHS compliant component is designed for 18-22AWG wire and has a 4.2mm pitch.
Sign in to ask questions about the TE Connectivity 106527-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 106527-2 technical specifications.
| Approvals | CSA |
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 18.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 18.8mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.22inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 11.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106527-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
