
6-position, 2-row wire housing for wire-to-wire applications. Features female socket contacts with a 4.2mm pitch and straight orientation. Rated for 600V AC, operating from -67°C to 221°C, with UL94 V-2 flammability. Designed for cable mounting with a natural housing color and bulk packaging. Supports 18-22AWG wire gauge.
Sign in to ask questions about the TE Connectivity 106527-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 106527-6 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 18.8mm |
| Housing Color | Natural |
| Length | 0.55inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 11.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106527-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
