
Female signal and power contact for 22-26 AWG wire, featuring a straight, cable mount orientation and crimp termination. This bronze contact with tin plating offers a 9A current rating and 600V voltage rating, suitable for power applications. Operating temperature range is -67°C to 221°C, with a maximum insulation diameter of 1.75mm. Supplied in tape and reel packaging, this RoHS compliant component is unshielded.
Sign in to ask questions about the TE Connectivity 106528-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 106528-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.8mm |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Length | 14.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106528-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
