
110-position, 5-row, 2-column straight receptacle with 2mm pitch and 2mm row spacing. Features bronze contacts with 0.76um gold plating, rated for 1.5A current and 500V voltage. Through-hole mount with press-fit termination, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability rating. Housing is grey, with a length of 49.9mm and depth of 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 106773-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 106773-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
